Delphi Apex Series Female Crimp Terminal, 20AWG Min, 18AWG Max

Nº de Estoque RS: 673-7997Marca: DelphiPart Number: 54001800
brand-logo
Ver tudo em Crimp Contacts

Documentos Técnicos

Especificações

Brand

Delphi

Gender

Female

Series

Apex

Termination Method

Crimp

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

20AWG

Maximum Wire Size AWG

18AWG

Contact Material

Beryllium Copper, Copper Tellurium Tin

Maximum Wire Size (AWG)

18AWG

Maximum Contact Resistance

2mΩ

Detalhes do produto

Apex Crimp Terminals

Delphi Apex 2.8 mm In-Line Connection System

A range of automotive class inline connectors, suitable for transportation or outdoor applications. Typical installations include engine compartment, interiors, body harness, safety systems, electronic control unts and multimedia.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Delphi Apex Series Female Crimp Terminal, 16AWG Min, 14AWG Max
R$ 3,35Each (In a Pack of 100) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 323,00

R$ 3,23 Each (In a Pack of 100) (Sem VAT)

Delphi Apex Series Female Crimp Terminal, 20AWG Min, 18AWG Max

R$ 323,00

R$ 3,23 Each (In a Pack of 100) (Sem VAT)

Delphi Apex Series Female Crimp Terminal, 20AWG Min, 18AWG Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
100 - 900R$ 3,23R$ 323,00
1000 - 2900R$ 3,06R$ 306,00
3000 - 7400R$ 3,02R$ 302,00
7500 - 14900R$ 2,98R$ 298,00
15000+R$ 2,94R$ 294,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Delphi Apex Series Female Crimp Terminal, 16AWG Min, 14AWG Max
R$ 3,35Each (In a Pack of 100) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Delphi

Gender

Female

Series

Apex

Termination Method

Crimp

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

20AWG

Maximum Wire Size AWG

18AWG

Contact Material

Beryllium Copper, Copper Tellurium Tin

Maximum Wire Size (AWG)

18AWG

Maximum Contact Resistance

2mΩ

Detalhes do produto

Apex Crimp Terminals

Delphi Apex 2.8 mm In-Line Connection System

A range of automotive class inline connectors, suitable for transportation or outdoor applications. Typical installations include engine compartment, interiors, body harness, safety systems, electronic control unts and multimedia.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Delphi Apex Series Female Crimp Terminal, 16AWG Min, 14AWG Max
R$ 3,35Each (In a Pack of 100) (Sem VAT)