Delta-Mobrey Side Mount Aluminium Alloy Float Switch, Float Level Switch, SPST, 440V ac Max, 240V dc Max

Nº de Estoque RS: 194-6340Marca: Delta-MobreyPart Number: S36DA/F84
brand-logo
Ver tudo em Float Switches

Documentos Técnicos

Especificações

Device Type

Float Level Switch

For Use With

Liquid Level Alarm and Pump Control

Mounting Type

Side Mount

Switch Output

SPST

Body Material

Aluminium Alloy

Maximum Operating Temperature

+210°C

Maximum ac Voltage

440V

Maximum dc Voltage

240V

Maximum Current

5 A

Maximum Pressure

33.8bar

Gasket Material

Non-Asbestos Sheet

Current Rating

5 A

País de Origem

United Kingdom

R$ 17.967,89

R$ 17.967,89 Each (Sem VAT)

Delta-Mobrey Side Mount Aluminium Alloy Float Switch, Float Level Switch, SPST, 440V ac Max, 240V dc Max

R$ 17.967,89

R$ 17.967,89 Each (Sem VAT)

Delta-Mobrey Side Mount Aluminium Alloy Float Switch, Float Level Switch, SPST, 440V ac Max, 240V dc Max

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Device Type

Float Level Switch

For Use With

Liquid Level Alarm and Pump Control

Mounting Type

Side Mount

Switch Output

SPST

Body Material

Aluminium Alloy

Maximum Operating Temperature

+210°C

Maximum ac Voltage

440V

Maximum dc Voltage

240V

Maximum Current

5 A

Maximum Pressure

33.8bar

Gasket Material

Non-Asbestos Sheet

Current Rating

5 A

País de Origem

United Kingdom