Delta Plus INTERLAGOS LIGHT HE Wireless Ear Defender with Helmet Attachment, 26dB, Grey, Noise Cancelling Microphone

Nº de Estoque RS: 277-9633Marca: Delta PlusPart Number: INTERLIGHTHE
brand-logo
Ver tudo em Protetores Auriculares

Documentos Técnicos

Especificações

Attachment Type

Helmet

Series

INTERLAGOS LIGHT HE

Single Number Rating SNR

26dB

Bluetooth

No

Connection Type

Wireless

Colour

Grey

Noise Cancelling Microphone

Yes

Ear Defender Type

Ear Defender

FM Radio

No

Push to Talk Button

No

Standards Met

CE, EN 352-3

Folding

No

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 1.924,98

R$ 1.924,98 Each (Sem VAT)

Delta Plus INTERLAGOS LIGHT HE Wireless Ear Defender with Helmet Attachment, 26dB, Grey, Noise Cancelling Microphone

R$ 1.924,98

R$ 1.924,98 Each (Sem VAT)

Delta Plus INTERLAGOS LIGHT HE Wireless Ear Defender with Helmet Attachment, 26dB, Grey, Noise Cancelling Microphone
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Attachment Type

Helmet

Series

INTERLAGOS LIGHT HE

Single Number Rating SNR

26dB

Bluetooth

No

Connection Type

Wireless

Colour

Grey

Noise Cancelling Microphone

Yes

Ear Defender Type

Ear Defender

FM Radio

No

Push to Talk Button

No

Standards Met

CE, EN 352-3

Folding

No

País de Origem

China