Delta Plus SAGA S3 SRC Beige Composite Toe Capped Men's Safety Boots, UK 11, EU 46

Nº de Estoque RS: 277-9364Marca: Delta PlusPart Number: SAGA2S3SBE46
brand-logo
Ver tudo em Safety Boots

Documentos Técnicos

Especificações

Series

SAGA S3 SRC

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Beige

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Slip Resistance Rating

SRC

Sole Material

Polyurethane, Rubber

Upper Material

Leather

Anti-Slip

Yes

País de Origem

China

R$ 3.095,30

R$ 3.095,30 1 Pair (Sem VAT)

Delta Plus SAGA S3 SRC Beige Composite Toe Capped Men's Safety Boots, UK 11, EU 46

R$ 3.095,30

R$ 3.095,30 1 Pair (Sem VAT)

Delta Plus SAGA S3 SRC Beige Composite Toe Capped Men's Safety Boots, UK 11, EU 46

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Series

SAGA S3 SRC

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Beige

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Slip Resistance Rating

SRC

Sole Material

Polyurethane, Rubber

Upper Material

Leather

Anti-Slip

Yes

País de Origem

China