Documentos Técnicos
Especificações
Brand
Delta PlusSeries
SAULT2 S3
Gender
Men
Shoe Size EU
46
Shoe Size UK
11
Shoe Size US
12
Colour
Black
Safety Toe Type
Stainless Steel
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Perforation, Shock, Slip
Penetration Resistant
Yes
Water Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Midsole Type
Steel
Sole Material
PU2D
Slip Resistance Rating
SRC
Upper Material
Leather
Anti-Slip
Yes
Shoe Size JP/CN
30
País de Origem
India
R$ 1.447,25
R$ 1.447,25 1 Pair (Sem VAT)
1
R$ 1.447,25
R$ 1.447,25 1 Pair (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Delta PlusSeries
SAULT2 S3
Gender
Men
Shoe Size EU
46
Shoe Size UK
11
Shoe Size US
12
Colour
Black
Safety Toe Type
Stainless Steel
Safety Toe
Yes
ESD Safe
No
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Perforation, Shock, Slip
Penetration Resistant
Yes
Water Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Midsole Type
Steel
Sole Material
PU2D
Slip Resistance Rating
SRC
Upper Material
Leather
Anti-Slip
Yes
Shoe Size JP/CN
30
País de Origem
India