Desco EMIT Bench Top, Ionising Air Gun

Nº de Estoque RS: 798-9262Marca: Desco EMITPart Number: 50644
brand-logo
Ver tudo em Ionizador

Documentos Técnicos

Especificações

Type

Bench Top

Complies with EN 61340-5-1

Yes

Minimum Air Pressure

20psi

Maximum Air Pressure

65psi

Activation Type

Hand Switch

Hose Length

7ft

País de Origem

United States

Detalhes do produto

Chargebuster Ion Gun

The Chargebuster Ion Gun from EMIT is a compact, modular, point-of-use ioniser.
This anti static gun differs from more traditional compressed air ionisers in that it provides static control within a smaller, defined location – for example, on production equipment or to remove particles from a product (or product part).
With the Chargebuster Ion Gun, static charge of ±1000 V can be reduced to ±100 V in less than one second (from a distance of 6 in).
The ionising unit is lightweight and compact, making it easy to mount anywhere on a workstation.

Ion Gun

Você pode estar interessado em
SCS 230V ac Antistatic Gun, Ioniser
R$ 33.225,00Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Desco EMIT Bench Top, Ionising Air Gun

P.O.A.

Desco EMIT Bench Top, Ionising Air Gun
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
SCS 230V ac Antistatic Gun, Ioniser
R$ 33.225,00Each (Sem VAT)

Documentos Técnicos

Especificações

Type

Bench Top

Complies with EN 61340-5-1

Yes

Minimum Air Pressure

20psi

Maximum Air Pressure

65psi

Activation Type

Hand Switch

Hose Length

7ft

País de Origem

United States

Detalhes do produto

Chargebuster Ion Gun

The Chargebuster Ion Gun from EMIT is a compact, modular, point-of-use ioniser.
This anti static gun differs from more traditional compressed air ionisers in that it provides static control within a smaller, defined location – for example, on production equipment or to remove particles from a product (or product part).
With the Chargebuster Ion Gun, static charge of ±1000 V can be reduced to ±100 V in less than one second (from a distance of 6 in).
The ionising unit is lightweight and compact, making it easy to mount anywhere on a workstation.

Ion Gun

Você pode estar interessado em
SCS 230V ac Antistatic Gun, Ioniser
R$ 33.225,00Each (Sem VAT)