Lab Coat,4mm Snap,Blue,XX Large

Nº de Estoque RS: 871-5602Marca: DescoPart Number: 73615
brand-logo
Ver tudo em Jalecos

Documentos Técnicos

Especificações

Brand

Desco

Colour

Blue

Size

XXL

Gender

Women

Material Properties

Anti-static, Conductive, Dissipative

Closure Type

Snaps

Number of Pockets

3

País de Origem

United States

Detalhes do produto

Statshield® Protective Smock

Statshield® smocks are available in two lengths, the lab coat length and the jacket length. Both lengths are available in two styles - with snaps and with conductive elastic cuffs. Smocks are available in a range of colours.

Statshield® smocks are constructed of a lightweight dissipative material. The conductive nylon fibres are woven in a chain-link design throughout the material providing continuous and consistent charge dissipation. All the seams in Statshield® smocks are designed to maintain electrical continuity from panel to panel, sleeve to sleeve in accordance with the ESD Association Garment Standard, ESD-STM2.1.

If not grounded, the smock can become an isolated charged conductor. If not grounded via a wrist strap coil cord, ground the ESD garment using ESD footwear to ESD flooring.

Você pode estar interessado em
RS PRO White Unisex Reusable Lab Coat, XXL
R$ 2.410,33Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Lab Coat,4mm Snap,Blue,XX Large

P.O.A.

Lab Coat,4mm Snap,Blue,XX Large
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO White Unisex Reusable Lab Coat, XXL
R$ 2.410,33Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

Desco

Colour

Blue

Size

XXL

Gender

Women

Material Properties

Anti-static, Conductive, Dissipative

Closure Type

Snaps

Number of Pockets

3

País de Origem

United States

Detalhes do produto

Statshield® Protective Smock

Statshield® smocks are available in two lengths, the lab coat length and the jacket length. Both lengths are available in two styles - with snaps and with conductive elastic cuffs. Smocks are available in a range of colours.

Statshield® smocks are constructed of a lightweight dissipative material. The conductive nylon fibres are woven in a chain-link design throughout the material providing continuous and consistent charge dissipation. All the seams in Statshield® smocks are designed to maintain electrical continuity from panel to panel, sleeve to sleeve in accordance with the ESD Association Garment Standard, ESD-STM2.1.

If not grounded, the smock can become an isolated charged conductor. If not grounded via a wrist strap coil cord, ground the ESD garment using ESD footwear to ESD flooring.

Você pode estar interessado em
RS PRO White Unisex Reusable Lab Coat, XXL
R$ 2.410,33Each (Sem VAT)