Documentos Técnicos
Especificações
Brand
DeutschGender
Male
For Use With
DTM Series
Series
0460
Minimum Wire Size mm²
0.2mm²
Minimum Wire Size (mm²)
0.2mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.5mm²
Maximum Wire Size (mm²)
0.5mm²
Minimum Wire Size AWG
24AWG
Contact Plating
Nickel
Minimum Wire Size (AWG)
24AWG
Maximum Wire Size AWG
20AWG
Contact Material
Copper Alloy
Maximum Wire Size (AWG)
20AWG
Maximum Contact Resistance
60mV
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Detalhes do produto
Crimp Contacts for DT and HD Series Sealed Connectors
From Deutsch, these high-quality circular crimp contacts are for use with DT and HD series sealed connectors. These connectors are environmentally sealed connectors that are designed for cable to cable applications within the automotive industry These solid contacts have a copper alloy body with nickel plating and a radial crimp type. The DT series crimp connectors are rugged quality but offer field-proven reliability.
V4 Contacts and Fillers
R$ 113,00
R$ 11,30 Each (In a Bag of 10) (Sem VAT)
10
R$ 113,00
R$ 11,30 Each (In a Bag of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Saco |
---|---|---|
10 - 90 | R$ 11,30 | R$ 113,00 |
100 - 490 | R$ 10,92 | R$ 109,20 |
500+ | R$ 10,51 | R$ 105,10 |
Documentos Técnicos
Especificações
Brand
DeutschGender
Male
For Use With
DTM Series
Series
0460
Minimum Wire Size mm²
0.2mm²
Minimum Wire Size (mm²)
0.2mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.5mm²
Maximum Wire Size (mm²)
0.5mm²
Minimum Wire Size AWG
24AWG
Contact Plating
Nickel
Minimum Wire Size (AWG)
24AWG
Maximum Wire Size AWG
20AWG
Contact Material
Copper Alloy
Maximum Wire Size (AWG)
20AWG
Maximum Contact Resistance
60mV
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Detalhes do produto
Crimp Contacts for DT and HD Series Sealed Connectors
From Deutsch, these high-quality circular crimp contacts are for use with DT and HD series sealed connectors. These connectors are environmentally sealed connectors that are designed for cable to cable applications within the automotive industry These solid contacts have a copper alloy body with nickel plating and a radial crimp type. The DT series crimp connectors are rugged quality but offer field-proven reliability.