Documentos Técnicos
Especificações
Brand
DeutschInternal Dimensions
135 x 118 x 36mm
Internal Length
133 mm
Internal Width
118 mm
Internal Height
36 mm
Series
PFL
País de Origem
United States
Detalhes do produto
Deutsch DTM series PCB Enclosures
Deutsch enclosures are suitable for the protection of circuitry interfaced with the DTM series of connectors, these enclosures will receive a DTM13 series snap-in header connector. The enclosure features a through hole mounting flange on each side, as well as optional venting. Ideal for electronic control modules, multiplex systems etc.
Deutsch DTM13 Series PCB Connector Headers
DTM13 series PCB header connectors are ideal for heavy duty rated electronic sensor and small module automotive connector applications.
R$ 567,76
R$ 567,76 Each (Sem VAT)
1
R$ 567,76
R$ 567,76 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 567,76 |
25+ | R$ 547,69 |
Documentos Técnicos
Especificações
Brand
DeutschInternal Dimensions
135 x 118 x 36mm
Internal Length
133 mm
Internal Width
118 mm
Internal Height
36 mm
Series
PFL
País de Origem
United States
Detalhes do produto
Deutsch DTM series PCB Enclosures
Deutsch enclosures are suitable for the protection of circuitry interfaced with the DTM series of connectors, these enclosures will receive a DTM13 series snap-in header connector. The enclosure features a through hole mounting flange on each side, as well as optional venting. Ideal for electronic control modules, multiplex systems etc.
Deutsch DTM13 Series PCB Connector Headers
DTM13 series PCB header connectors are ideal for heavy duty rated electronic sensor and small module automotive connector applications.