DeWALT Apprentice Honey Steel Toe Capped Men's Safety Boots, UK 8, EU 42

Nº de Estoque RS: 495-7405Marca: DeWALTPart Number: APPRENTICE SIZE 8
brand-logo
Ver tudo em Safety Boots

Documentos Técnicos

Especificações

Brand

Dewalt

Series

Apprentice

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Honey

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

No

Resistant To

Chemical, Heat, Oil, Petrol

Safety Rating EN ISO 20345

SB

Upper Material

Nubuck

Midsole Type

EVA

Anti-Slip

Yes

Slip Resistance Rating

SRA

País de Origem

China

Detalhes do produto

Apprentice Safety Boots

Standards

EN 20345; Safety Rating: SB; Slip Rating: SRA

DeWALT Safety Footwear

Informações de estoque temporariamente indisponíveis.

R$ 2.531,27

R$ 2.531,27 1 Pair (Sem VAT)

DeWALT Apprentice Honey Steel Toe Capped Men's Safety Boots, UK 8, EU 42

R$ 2.531,27

R$ 2.531,27 1 Pair (Sem VAT)

DeWALT Apprentice Honey Steel Toe Capped Men's Safety Boots, UK 8, EU 42
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Dewalt

Series

Apprentice

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Honey

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

No

Resistant To

Chemical, Heat, Oil, Petrol

Safety Rating EN ISO 20345

SB

Upper Material

Nubuck

Midsole Type

EVA

Anti-Slip

Yes

Slip Resistance Rating

SRA

País de Origem

China

Detalhes do produto

Apprentice Safety Boots

Standards

EN 20345; Safety Rating: SB; Slip Rating: SRA

DeWALT Safety Footwear