DeWALT Keyless 18V Cordless Drill Driver Body Only

Nº de Estoque RS: 144-3567Marca: DeWALTPart Number: DCD991NT-XJ
brand-logo
Ver tudo em Drills

Documentos Técnicos

Especificações

Brand

Dewalt

Drill Type

Drill Driver

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Body Only

Chuck Size

13mm

Chuck Type

Keyless

Orientation

Straight

Number of Batteries

0

Max Speed

2000rpm

Wattage

820W

Model Number

DCD991

Drive Shape

Round

País de Origem

Czech Republic

Detalhes do produto

DeWALT 18V XR PREMIUM DRILL DRIVER (DCD991NT)

DeWALT DCD991NT brushless drill driver has three speeds, all metal high performance transmission that has been optimised for fast application speeds and improved run-time. The high power, high efficiency brushless motor delivers more run time over brushed motors. Offers a 13 mm quick-release chuck with a lock with automatic shaft locking allowing quick tool change. Also fitted with an LED light that provides lighting in dark or confined spaces.

DeWalt Drills

Você pode estar interessado em
Heavy duty 13mm drill kit,18V
P.O.A.Each (Sem VAT)

R$ 7.049,06

R$ 7.049,06 Each (Sem VAT)

DeWALT Keyless 18V Cordless Drill Driver Body Only

R$ 7.049,06

R$ 7.049,06 Each (Sem VAT)

DeWALT Keyless 18V Cordless Drill Driver Body Only

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em
Heavy duty 13mm drill kit,18V
P.O.A.Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

Dewalt

Drill Type

Drill Driver

Voltage Rating

18V

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Battery Type

Body Only

Chuck Size

13mm

Chuck Type

Keyless

Orientation

Straight

Number of Batteries

0

Max Speed

2000rpm

Wattage

820W

Model Number

DCD991

Drive Shape

Round

País de Origem

Czech Republic

Detalhes do produto

DeWALT 18V XR PREMIUM DRILL DRIVER (DCD991NT)

DeWALT DCD991NT brushless drill driver has three speeds, all metal high performance transmission that has been optimised for fast application speeds and improved run-time. The high power, high efficiency brushless motor delivers more run time over brushed motors. Offers a 13 mm quick-release chuck with a lock with automatic shaft locking allowing quick tool change. Also fitted with an LED light that provides lighting in dark or confined spaces.

DeWalt Drills

Você pode estar interessado em
Heavy duty 13mm drill kit,18V
P.O.A.Each (Sem VAT)