Documentos Técnicos
Especificações
Brand
DewaltTool Type
Electric Shears
Corded/Cordless
Cordless
Cutting Capacity
1.3 mm
Battery Type
Li-ion
Voltage Rating
18V
Model Number
DCS491N-XJ
Number of Batteries
0
País de Origem
Mexico
Detalhes do produto
DeWALT 18 V XR Metal Shears
XR Metal Shears by DeWALT, designed to be efficient for quick cutting of metal sheets such as roofing. With a reliable robust design that is lightweight with rubber overmould, these metal shears are practical and comfortable to maintain a good grip. The variable speed trigger and LED work light feature also ensures that you also have improved control while working. Suitable for both professionals and DIY enthusiasts.
DeWalt Cutters
R$ 11.783,24
R$ 11.783,24 Each (Sem VAT)
1
R$ 11.783,24
R$ 11.783,24 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
DewaltTool Type
Electric Shears
Corded/Cordless
Cordless
Cutting Capacity
1.3 mm
Battery Type
Li-ion
Voltage Rating
18V
Model Number
DCS491N-XJ
Number of Batteries
0
País de Origem
Mexico
Detalhes do produto
DeWALT 18 V XR Metal Shears
XR Metal Shears by DeWALT, designed to be efficient for quick cutting of metal sheets such as roofing. With a reliable robust design that is lightweight with rubber overmould, these metal shears are practical and comfortable to maintain a good grip. The variable speed trigger and LED work light feature also ensures that you also have improved control while working. Suitable for both professionals and DIY enthusiasts.