DeWALT 29-Piece Twist Drill Bit Set for Metal, 13mm Max, 1mm Min, HSS-Co Bits

Nº de Estoque RS: 678-3035Marca: DeWALTPart Number: DT4957-QZ
brand-logo
Ver tudo em Conjunto de Brocas

Documentos Técnicos

Especificações

Brand

Dewalt

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Material

HSS-Co

Number of Pieces

29

Minimum Size

1mm

Maximum Size

13mm

Set Contents

HSS Metal Drill Bits

País de Origem

Germany

Detalhes do produto

DeWALT Extreme 2 Cobalt Drill Set

Introducing the high-performance Extreme 2 Drill Bit set by DeWALT. This easy to use set with the innovative tapered web on each bit provides greater durability and reduces breakage, while the metal tip only starts drilling on contact. This is to ensure clean and accurate holes and at the same time cutting down on lock-up on breakthrough. These HSS-Co Extreme drill bits can make light work of various sheet metals, as well as wood and plastics, but they are especially good at tackling stainless steel and are an essential addition for anyone using a drill.

Informações de estoque temporariamente indisponíveis.

R$ 4.017,92

R$ 4.017,92 Each (Sem VAT)

DeWALT 29-Piece Twist Drill Bit Set for Metal, 13mm Max, 1mm Min, HSS-Co Bits

R$ 4.017,92

R$ 4.017,92 Each (Sem VAT)

DeWALT 29-Piece Twist Drill Bit Set for Metal, 13mm Max, 1mm Min, HSS-Co Bits
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Dewalt

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Material

HSS-Co

Number of Pieces

29

Minimum Size

1mm

Maximum Size

13mm

Set Contents

HSS Metal Drill Bits

País de Origem

Germany

Detalhes do produto

DeWALT Extreme 2 Cobalt Drill Set

Introducing the high-performance Extreme 2 Drill Bit set by DeWALT. This easy to use set with the innovative tapered web on each bit provides greater durability and reduces breakage, while the metal tip only starts drilling on contact. This is to ensure clean and accurate holes and at the same time cutting down on lock-up on breakthrough. These HSS-Co Extreme drill bits can make light work of various sheet metals, as well as wood and plastics, but they are especially good at tackling stainless steel and are an essential addition for anyone using a drill.