DeWALT HSS Step Drill Bit 6mm x 12mm

Nº de Estoque RS: 706-8609Marca: DeWALTPart Number: DT5026-QZ
brand-logo
Ver tudo em Specialist Drill Bits

Documentos Técnicos

Especificações

Brand

Dewalt

Drill Bit Type

Step Drill Bit

Number of Steps

9

Material

HSS

Minimum Head Size

6mm

Maximum Head Size

12mm

País de Origem

China

Detalhes do produto

Dewalt HSS Step Drill Bits

Introducing a range of HSS step drill bits from Dewalt. These high-speed steel step drills offer the perfect alternative to conventional drills, they produce cleaner holes as the bit cuts incrementally larger holes as it passes through the material. This method stops the need to switch between multiple drill bit sizes.

Informações de estoque temporariamente indisponíveis.

R$ 641,92

R$ 641,92 Each (Sem VAT)

DeWALT HSS Step Drill Bit 6mm x 12mm

R$ 641,92

R$ 641,92 Each (Sem VAT)

DeWALT HSS Step Drill Bit 6mm x 12mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Dewalt

Drill Bit Type

Step Drill Bit

Number of Steps

9

Material

HSS

Minimum Head Size

6mm

Maximum Head Size

12mm

País de Origem

China

Detalhes do produto

Dewalt HSS Step Drill Bits

Introducing a range of HSS step drill bits from Dewalt. These high-speed steel step drills offer the perfect alternative to conventional drills, they produce cleaner holes as the bit cuts incrementally larger holes as it passes through the material. This method stops the need to switch between multiple drill bit sizes.