DeWALT DW03101-XJ Laser Measure, 10 → 100m Range, ±1 mm/m Accuracy

Nº de Estoque RS: 888-3686Marca: DeWALTPart Number: DW03101-XJ
brand-logo
Ver tudo em Laser Measures

Documentos Técnicos

Especificações

Brand

Dewalt

Accuracy

±1 mm/m

Measurement Range

10 → 100m

Imperial or Metric

Imperial, Metric

Display Type

LCD

Laser Class

Class 2

Laser Wavelength

635nm

Power Source

Battery

Metric-Imperial Conversion

Yes

Model Number p

DW03101-XJ

País de Origem

China

Detalhes do produto

DeWalt DW03101-XJ Laser Distance Measurer 100m

The professional DeWalt DW03101-XJ laser distance measurer. With a range of up to 100 m and an accuracy rating of +/- 1 mm.
Features include the Pythagoras indirect height function, allowing the measurement of distances even when point A and/or point B is not accessible. Also the triangular area calculation can provide angle measurement.
The DeWalt DW03101-XJ is a robust instrument, made to withstand on-site conditions.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 9.828,20

R$ 9.828,20 Each (Sem VAT)

DeWALT DW03101-XJ Laser Measure, 10 → 100m Range, ±1 mm/m Accuracy

R$ 9.828,20

R$ 9.828,20 Each (Sem VAT)

DeWALT DW03101-XJ Laser Measure, 10 → 100m Range, ±1 mm/m Accuracy
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Dewalt

Accuracy

±1 mm/m

Measurement Range

10 → 100m

Imperial or Metric

Imperial, Metric

Display Type

LCD

Laser Class

Class 2

Laser Wavelength

635nm

Power Source

Battery

Metric-Imperial Conversion

Yes

Model Number p

DW03101-XJ

País de Origem

China

Detalhes do produto

DeWalt DW03101-XJ Laser Distance Measurer 100m

The professional DeWalt DW03101-XJ laser distance measurer. With a range of up to 100 m and an accuracy rating of +/- 1 mm.
Features include the Pythagoras indirect height function, allowing the measurement of distances even when point A and/or point B is not accessible. Also the triangular area calculation can provide angle measurement.
The DeWalt DW03101-XJ is a robust instrument, made to withstand on-site conditions.

Você pode estar interessado em