Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

DeWALT TStak Tool Storage 1 drawer Plastic Tool Box, 331.7 x 440 x 185.1mm

Nº de Estoque RS: 793-2761Marca: DeWALTPart Number: DWST1-70704
brand-logo
Ver tudo em Caixas de Ferramenta

Documentos Técnicos

Especificações

Brand

Dewalt

Material

Plastic

Box Type

Tool Box

Length

331.7mm

Width

440mm

Height

331.7mm

Dimensions

331.7 x 440 x 185.1mm

Lock Type

Latch

Number of Drawers

1

Colour

Black, Yellow

Weight

30.0kg

Range

TStak Tool Storage

País de Origem

Israel

Detalhes do produto

Dewalt TStak Tool Storage

The TSTAK range of tool boxes and accessories from DeWALT are a professional range of stackable storage systems. These toolboxes have a solid plastic construction designed to be durable and resilient.

Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool box organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.

Options available include:
793-2743 - DWST1-70705, T-STAK III Deep Drawer Kit Box
793-2749 - DWST1-70703, T-STAK II Kit Box
793-2752 - DWST1-71194, T-STAK V Clear Lid Organiser Compartment Box
793-2755 - DWST1-71195, T-STAK VI Deep Kit Box
793-2759 - DWST1-70706, T-BOX IV Shallow 2 Drawer Kit Box
793-2761 - DWST1-70704, T-STAK I Powertool 1 drawer Kit Box
793-2768 - DWST1-71229, T-STAK CART Wheeled Carrier Dolly

Dewalt Tool Storage Box

Informações de estoque temporariamente indisponíveis.

P.O.A.

DeWALT TStak Tool Storage 1 drawer Plastic Tool Box, 331.7 x 440 x 185.1mm

P.O.A.

DeWALT TStak Tool Storage 1 drawer Plastic Tool Box, 331.7 x 440 x 185.1mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Dewalt

Material

Plastic

Box Type

Tool Box

Length

331.7mm

Width

440mm

Height

331.7mm

Dimensions

331.7 x 440 x 185.1mm

Lock Type

Latch

Number of Drawers

1

Colour

Black, Yellow

Weight

30.0kg

Range

TStak Tool Storage

País de Origem

Israel

Detalhes do produto

Dewalt TStak Tool Storage

The TSTAK range of tool boxes and accessories from DeWALT are a professional range of stackable storage systems. These toolboxes have a solid plastic construction designed to be durable and resilient.

Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool box organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.

Options available include:
793-2743 - DWST1-70705, T-STAK III Deep Drawer Kit Box
793-2749 - DWST1-70703, T-STAK II Kit Box
793-2752 - DWST1-71194, T-STAK V Clear Lid Organiser Compartment Box
793-2755 - DWST1-71195, T-STAK VI Deep Kit Box
793-2759 - DWST1-70706, T-BOX IV Shallow 2 Drawer Kit Box
793-2761 - DWST1-70704, T-STAK I Powertool 1 drawer Kit Box
793-2768 - DWST1-71229, T-STAK CART Wheeled Carrier Dolly

Dewalt Tool Storage Box