Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

DeWALT Concrete Screws 6.3mm x 45mm, 4.8mm Fixing Hole

Nº de Estoque RS: 122-8299Marca: DeWALTPart Number: DWT1410150
brand-logo
Ver tudo em Masonry Bolts & Anchors

Documentos Técnicos

Especificações

Brand

Dewalt

Thread Size

6.3mm

Type

Concrete Screw

Length

45mm

Fixing Hole Diameter

4.8mm

Maximum Fixing Thickness

1mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

DeWALT Tapper-Pro Countersunk Head Screws

Concrete screws are designed and manufactured so that the thread of the screws taps into concrete, block or brick. The threads are hardened without making the body of the screws so brittle that the screws shear off.
The DeWALT blue tapper-pro philips, countersunk concrete screws are the only fastener to meet the 2012 IBC and IRC standards for 4 different base materials.

Approvals

ICC ES

Informações de estoque temporariamente indisponíveis.

R$ 439,32

R$ 439,32 1 Box of 100 (Sem VAT)

DeWALT Concrete Screws 6.3mm x 45mm, 4.8mm Fixing Hole

R$ 439,32

R$ 439,32 1 Box of 100 (Sem VAT)

DeWALT Concrete Screws 6.3mm x 45mm, 4.8mm Fixing Hole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Dewalt

Thread Size

6.3mm

Type

Concrete Screw

Length

45mm

Fixing Hole Diameter

4.8mm

Maximum Fixing Thickness

1mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

DeWALT Tapper-Pro Countersunk Head Screws

Concrete screws are designed and manufactured so that the thread of the screws taps into concrete, block or brick. The threads are hardened without making the body of the screws so brittle that the screws shear off.
The DeWALT blue tapper-pro philips, countersunk concrete screws are the only fastener to meet the 2012 IBC and IRC standards for 4 different base materials.

Approvals

ICC ES