Documentos Técnicos
Especificações
Brand
DewaltSeries
Millington
Gender
Men
Shoe Size EU
45
Shoe Size UK
11
Shoe Size US
12
Type
Rigger Boot
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
None
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Midsole Type
Non Metallic
Sole Material
Polyurethane, Rubber
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather
País de Origem
China
R$ 3.460,78
R$ 3.460,78 1 Pair (Sem VAT)
1
R$ 3.460,78
R$ 3.460,78 1 Pair (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
DewaltSeries
Millington
Gender
Men
Shoe Size EU
45
Shoe Size UK
11
Shoe Size US
12
Type
Rigger Boot
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
None
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S3
Midsole Type
Non Metallic
Sole Material
Polyurethane, Rubber
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather
País de Origem
China