DFRobot Bluno Nano, Arduino Compatible Board

Nº de Estoque RS: 124-4686Marca: DFRobotPart Number: DFR0296
brand-logo
Ver tudo em Arduino Compatible Boards & Kits

Documentos Técnicos

Especificações

Brand

DFRobot

Product Name

Bluno Nano

Kit Classification

Development Board

Processor Part Number

ATmega328

Revision

V1.3

País de Origem

China

Detalhes do produto

Bluno Nano Arduino

The DFRobot Bluno Nano Module is a compact, lightweight, BLE development board. It integrates Bluetooth 4.0 BLE into an Arduino Nano board and can be controlled by your phone. Bluno Nano features the TI CC2540 BT 4.0 chip on an Arduino Nano board and enables you to carry out wireless programming.
The Bluno Nano is the perfect board for use in designing smart devices and wearables, such as smart watches.

Why BLE?
Bluetooth Low Energy, referred to as BLE, is a form of Bluetooth technology which makes real-time low energy communication easy and achievable. It offers reduced power consumption and is popular in home entertainment and fitness applications.

Is Bluno Nano compatible with Arduino Uno?
Yes, Bluno is compatible with all Arduino Uno pins. Therefore if you have created a project around the Arduino Uno, the Bluno Nano can add wireless connectivity to it.

What software does the Bluno Nano use?
There is an Android and IOS compatible app available for the Bluno board. It’s an open source platform so you are able to develop your own software.

Bluno family with Bluetooth(BLE)

R$ 792,14

R$ 792,14 Each (Sem VAT)

DFRobot Bluno Nano, Arduino Compatible Board

R$ 792,14

R$ 792,14 Each (Sem VAT)

DFRobot Bluno Nano, Arduino Compatible Board

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

DFRobot

Product Name

Bluno Nano

Kit Classification

Development Board

Processor Part Number

ATmega328

Revision

V1.3

País de Origem

China

Detalhes do produto

Bluno Nano Arduino

The DFRobot Bluno Nano Module is a compact, lightweight, BLE development board. It integrates Bluetooth 4.0 BLE into an Arduino Nano board and can be controlled by your phone. Bluno Nano features the TI CC2540 BT 4.0 chip on an Arduino Nano board and enables you to carry out wireless programming.
The Bluno Nano is the perfect board for use in designing smart devices and wearables, such as smart watches.

Why BLE?
Bluetooth Low Energy, referred to as BLE, is a form of Bluetooth technology which makes real-time low energy communication easy and achievable. It offers reduced power consumption and is popular in home entertainment and fitness applications.

Is Bluno Nano compatible with Arduino Uno?
Yes, Bluno is compatible with all Arduino Uno pins. Therefore if you have created a project around the Arduino Uno, the Bluno Nano can add wireless connectivity to it.

What software does the Bluno Nano use?
There is an Android and IOS compatible app available for the Bluno board. It’s an open source platform so you are able to develop your own software.

Bluno family with Bluetooth(BLE)