515-1023F Dialight, PCB Mounted 4-Way Right Angle LED Light Pipe, Quad-Level-Row Clear Square Lens

Nº de Estoque RS: 546-1236Marca: DialightPart Number: 515-1023F
brand-logo
Ver tudo em Luzes de Tubo de LED

Documentos Técnicos

Especificações

Flexible/Rigid

Rigid

Length

28.75mm

Orientation

Right Angle

Dimensions

28.75 x 21.59 x 3.2mm

Mounting Type

PCB Mounted

Lens Shape

Square

Number of Ways

4

LED Package Size

3.1 x 2.5 mm

Rows

4

LED Included

No

Columns

1

Lens Colour

Clear

Outer Diameter

3.2 x 3.2mm

Series

Optopipe™

Configuration Rows x Columns

4 x 1

Configuration (Rows x Columns)

4 x 1

Detalhes do produto

Dialight Optopipe™ Series Optical Light Pipes

The Optopipe™ series, from Dialight, are a range of LED light pipes for MicroLEd® SMD LEDs. These polycarbonate light pipes can house two LEDs and are compatible with a selection Dialight's light pipe arrays. They offer a wide viewing angle and ESD protection.

LED Light Pipes, Dialight

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 233,90

R$ 46,78 Each (In a Pack of 5) (Sem VAT)

515-1023F Dialight, PCB Mounted 4-Way Right Angle LED Light Pipe, Quad-Level-Row Clear Square Lens

R$ 233,90

R$ 46,78 Each (In a Pack of 5) (Sem VAT)

515-1023F Dialight, PCB Mounted 4-Way Right Angle LED Light Pipe, Quad-Level-Row Clear Square Lens
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 46,78R$ 233,90
50 - 120R$ 31,08R$ 155,40
125 - 245R$ 24,53R$ 122,65
250 - 495R$ 23,68R$ 118,40
500+R$ 22,63R$ 113,15
Você pode estar interessado em

Documentos Técnicos

Especificações

Flexible/Rigid

Rigid

Length

28.75mm

Orientation

Right Angle

Dimensions

28.75 x 21.59 x 3.2mm

Mounting Type

PCB Mounted

Lens Shape

Square

Number of Ways

4

LED Package Size

3.1 x 2.5 mm

Rows

4

LED Included

No

Columns

1

Lens Colour

Clear

Outer Diameter

3.2 x 3.2mm

Series

Optopipe™

Configuration Rows x Columns

4 x 1

Configuration (Rows x Columns)

4 x 1

Detalhes do produto

Dialight Optopipe™ Series Optical Light Pipes

The Optopipe™ series, from Dialight, are a range of LED light pipes for MicroLEd® SMD LEDs. These polycarbonate light pipes can house two LEDs and are compatible with a selection Dialight's light pipe arrays. They offer a wide viewing angle and ESD protection.

LED Light Pipes, Dialight

Você pode estar interessado em