Documentos Técnicos
Especificações
Brand
DialightLED Colours
Yellow
Number of LEDs
2
Mounting Type
Through Hole
Supply Voltage
3 V
Number of Pins
4
Viewing Angle
45 °
Dominant Wavelength
585 nm
LED Orientation
Right Angle
Dimensions
11 x 4.3 x 9.7mm
Length
11mm
Width
4.3mm
Height
9.7mm
Intensity
6.3mcd
Detalhes do produto
Dialight 553-xxxx Series LED CBI® Circuit Board Indicators
The 553-xxxx series, from Dialight, are PCB LED indicators. They are a part of Dialight's CBI® circuit board indicator family. The 553-xxxx consist of two 3mm (T-1) LEDs with a right-angle black plastic housing. The black package also offers a high contrast to the LED light. The 553-xxxx family are bi-level indicators with through-hole mounting. Their bi-level design makes them ideal for space concious board applications. The 553-xxxx has high efficiency, low current, resistor, bi-colour and non-diffused LED options.
PCB LED Indicators, Dialight
R$ 47,30
R$ 47,30 Each (Sem VAT)
1
R$ 47,30
R$ 47,30 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 47,30 |
25 - 99 | R$ 25,51 |
100 - 249 | R$ 22,86 |
250 - 499 | R$ 22,43 |
500+ | R$ 22,22 |
Documentos Técnicos
Especificações
Brand
DialightLED Colours
Yellow
Number of LEDs
2
Mounting Type
Through Hole
Supply Voltage
3 V
Number of Pins
4
Viewing Angle
45 °
Dominant Wavelength
585 nm
LED Orientation
Right Angle
Dimensions
11 x 4.3 x 9.7mm
Length
11mm
Width
4.3mm
Height
9.7mm
Intensity
6.3mcd
Detalhes do produto
Dialight 553-xxxx Series LED CBI® Circuit Board Indicators
The 553-xxxx series, from Dialight, are PCB LED indicators. They are a part of Dialight's CBI® circuit board indicator family. The 553-xxxx consist of two 3mm (T-1) LEDs with a right-angle black plastic housing. The black package also offers a high contrast to the LED light. The 553-xxxx family are bi-level indicators with through-hole mounting. Their bi-level design makes them ideal for space concious board applications. The 553-xxxx has high efficiency, low current, resistor, bi-colour and non-diffused LED options.