Dialight 555-5303F, Green PCB LED Indicator, 4 LEDs 2mm (T-3/4), Through Hole

Nº de Estoque RS: 890-7132Marca: DialightPart Number: 555-5303F
brand-logo
Ver tudo em Indicadores de LED PCB

Documentos Técnicos

Especificações

LED Colours

Green

Number of LEDs

4

Mounting Type

Through Hole

Number of Pins

8

Viewing Angle

40 °

Dominant Wavelength

569 nm

LED Orientation

Top

Dimensions

7.77 x 10.29 x 10.16mm

Length

7.77mm

Width

10.29mm

Height

10.16mm

Series

555

LED Size

2mm (T-3/4)

Configuration

Quad-Level

Forward Current

13mA

Lens Colour

Green

Lens Finish

Diffused, Tinted

Intensity

2.5mcd

Standards Met

EC 825-1, EN-60825-1, MIL-STD-202F, RoHS Compliant, UL 94V-0

País de Origem

Mexico

Detalhes do produto

Dialight 555-5 Series LED CBI® Circuit Board Indicators

The 555-5xxx series, from Dialight, are quad LED CBI® circuit board indicators. These PCB LED indicators contain four 2mm (T-3/4) LEDs within a black plastic housing. The housing sits the LEDs vertical straight up from the board whilst providing a high contrast between itself and the LED. The 555-5xxx is available with general purpose and integral resistor LED types.

PCB LED Indicators, Dialight

Informações de estoque temporariamente indisponíveis.

R$ 163,75

R$ 163,75 Each (Sem VAT)

Dialight 555-5303F, Green PCB LED Indicator, 4 LEDs 2mm (T-3/4), Through Hole

R$ 163,75

R$ 163,75 Each (Sem VAT)

Dialight 555-5303F, Green PCB LED Indicator, 4 LEDs 2mm (T-3/4), Through Hole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

LED Colours

Green

Number of LEDs

4

Mounting Type

Through Hole

Number of Pins

8

Viewing Angle

40 °

Dominant Wavelength

569 nm

LED Orientation

Top

Dimensions

7.77 x 10.29 x 10.16mm

Length

7.77mm

Width

10.29mm

Height

10.16mm

Series

555

LED Size

2mm (T-3/4)

Configuration

Quad-Level

Forward Current

13mA

Lens Colour

Green

Lens Finish

Diffused, Tinted

Intensity

2.5mcd

Standards Met

EC 825-1, EN-60825-1, MIL-STD-202F, RoHS Compliant, UL 94V-0

País de Origem

Mexico

Detalhes do produto

Dialight 555-5 Series LED CBI® Circuit Board Indicators

The 555-5xxx series, from Dialight, are quad LED CBI® circuit board indicators. These PCB LED indicators contain four 2mm (T-3/4) LEDs within a black plastic housing. The housing sits the LEDs vertical straight up from the board whilst providing a high contrast between itself and the LED. The 555-5xxx is available with general purpose and integral resistor LED types.

PCB LED Indicators, Dialight