Documentos Técnicos
Especificações
Brand
DickiesSeries
Storm II
Shoe Size EU
41
Shoe Size UK
7
Colour
Grey
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Resistant To
Anti-Penetration
Additional Safety Features
P
Safety Rating EN ISO 20345
S1P
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Mesh, Suede
Midsole Type
Steel
País de Origem
China
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
DickiesSeries
Storm II
Shoe Size EU
41
Shoe Size UK
7
Colour
Grey
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
Closure Type
Lace Up
Penetration Resistant
Yes
Resistant To
Anti-Penetration
Additional Safety Features
P
Safety Rating EN ISO 20345
S1P
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Mesh, Suede
Midsole Type
Steel
País de Origem
China