Digi International XB2B-WFWT-001 3.14 to 3.46V WiFi Module, 802.11b/g/n SPI, UART

Nº de Estoque RS: 170-9139Marca: Digi InternationalPart Number: XB2B-WFWT-001
brand-logo
Ver tudo em Wi-Fi Modules

Documentos Técnicos

Especificações

Supported Protocol

802.11b/g/n

Supported Security Standards

WEP, WPA2-PSK, WPA-PSK

Supported Bus Interfaces

SPI, UART

Supply Voltage

3.14 to 3.46V

Dimensions

24.38 x 32.94mm

Length

24.38mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Width

32.94mm

Detalhes do produto

XBee Embedded Wi-Fi Module

XBee Embedded Wi-Fi transceiver modules are IEEE 802.11b/g/n compliant, providing wireless connectivity to an project via serial UART/SPI interfaces. Using SoftAP Provisioning mode, any Smartphone or Tablet with a web browser can connect to the XBee Wi-Fi and configure the module to connect to an existing Wi-Fi network. The XBee Wi-Fi module shares a common footprint with other XBee modules.This allows different XBee technologies to be drop-in replacements for each other; developers can switch from IEEE 802.11 standard to IEEE 802.15.4 for example.

Approvals

FCC, IC, ETSI, C-TICK, Telec, Anatel

Informações de estoque temporariamente indisponíveis.

R$ 54.045,00

R$ 2.161,80 Each (In a Tray of 25) (Sem VAT)

Digi International XB2B-WFWT-001 3.14 to 3.46V WiFi Module, 802.11b/g/n SPI, UART

R$ 54.045,00

R$ 2.161,80 Each (In a Tray of 25) (Sem VAT)

Digi International XB2B-WFWT-001 3.14 to 3.46V WiFi Module, 802.11b/g/n SPI, UART
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Supported Protocol

802.11b/g/n

Supported Security Standards

WEP, WPA2-PSK, WPA-PSK

Supported Bus Interfaces

SPI, UART

Supply Voltage

3.14 to 3.46V

Dimensions

24.38 x 32.94mm

Length

24.38mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Width

32.94mm

Detalhes do produto

XBee Embedded Wi-Fi Module

XBee Embedded Wi-Fi transceiver modules are IEEE 802.11b/g/n compliant, providing wireless connectivity to an project via serial UART/SPI interfaces. Using SoftAP Provisioning mode, any Smartphone or Tablet with a web browser can connect to the XBee Wi-Fi and configure the module to connect to an existing Wi-Fi network. The XBee Wi-Fi module shares a common footprint with other XBee modules.This allows different XBee technologies to be drop-in replacements for each other; developers can switch from IEEE 802.11 standard to IEEE 802.15.4 for example.

Approvals

FCC, IC, ETSI, C-TICK, Telec, Anatel