Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 130mbar RSCAL

Nº de Estoque RS: 315-7238Marca: DigitronPart Number: 2001P7
brand-logo
Ver tudo em Manometers

Documentos Técnicos

Especificações

Best Accuracy

±0.15% + 0.195 mbar + 1 Digit

Calibrated

RSCAL

Number of Pressure Ports

2

Maximum Pressure Measurement

130mbar

Minimum Pressure Measurement

0mbar

Pressure Port Type

Differential

Model Number p

2000P

IP Rating

IP67

Battery Type

AA

Display Type

LCD

Overpressure Maximum

750mbar

Weight

180g

Width

67mm

Length

155mm

Dimensions

155 x 67 x 40mm

Minimum Operating Temperature

-10°C

Height

40mm

Maximum Operating Temperature

+50°C

Detalhes do produto

Digitron 2021P, 0-130mbar, Differential Manometer

The Digitron 2021P handheld differential manometer is for general purpose applications, testing gas distribution systems, process control systems and leak testing. It is of robust design, to IP67 with hose connected, and operates between -10 and +50 °C. Features include a backlit display, reinforced silicone keypad and separate battery compartment. The 2021P filters low-level fluctuations to provide a stable display when measuring unsteady pressure levels.

Supplied with

Instruction manual

Digitron 2000P Series - Manometers

Informações de estoque temporariamente indisponíveis.

P.O.A.

Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 130mbar RSCAL

P.O.A.

Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 130mbar RSCAL
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Best Accuracy

±0.15% + 0.195 mbar + 1 Digit

Calibrated

RSCAL

Number of Pressure Ports

2

Maximum Pressure Measurement

130mbar

Minimum Pressure Measurement

0mbar

Pressure Port Type

Differential

Model Number p

2000P

IP Rating

IP67

Battery Type

AA

Display Type

LCD

Overpressure Maximum

750mbar

Weight

180g

Width

67mm

Length

155mm

Dimensions

155 x 67 x 40mm

Minimum Operating Temperature

-10°C

Height

40mm

Maximum Operating Temperature

+50°C

Detalhes do produto

Digitron 2021P, 0-130mbar, Differential Manometer

The Digitron 2021P handheld differential manometer is for general purpose applications, testing gas distribution systems, process control systems and leak testing. It is of robust design, to IP67 with hose connected, and operates between -10 and +50 °C. Features include a backlit display, reinforced silicone keypad and separate battery compartment. The 2021P filters low-level fluctuations to provide a stable display when measuring unsteady pressure levels.

Supplied with

Instruction manual

Digitron 2000P Series - Manometers