Documentos Técnicos
Especificações
Brand
DigitronBest Accuracy
±0.15% + 0.003 bar + 1 Digit
Number of Pressure Ports
2
Maximum Pressure Measurement
2bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Differential
Model Number p
2000P
IP Rating
IP67
Battery Type
AA
Display Type
LCD
Overpressure Maximum
4bar
Weight
180g
Maximum Operating Temperature
+50°C
Width
67mm
Length
155mm
Dimensions
155 x 67 x 40mm
Minimum Operating Temperature
-10°C
Height
40mm
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
DigitronBest Accuracy
±0.15% + 0.003 bar + 1 Digit
Number of Pressure Ports
2
Maximum Pressure Measurement
2bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Differential
Model Number p
2000P
IP Rating
IP67
Battery Type
AA
Display Type
LCD
Overpressure Maximum
4bar
Weight
180g
Maximum Operating Temperature
+50°C
Width
67mm
Length
155mm
Dimensions
155 x 67 x 40mm
Minimum Operating Temperature
-10°C
Height
40mm