Documentos Técnicos
Especificações
Brand
DigitronCalibrated
RSCAL
Best Accuracy
±0.15% + 0.195 mbar + 1 Digit
Number of Pressure Ports
2
Maximum Pressure Measurement
130mbar
Minimum Pressure Measurement
0mbar
Pressure Port Type
Differential
Minimum/Maximum Recordings
Yes
Model Number p
2000P
IP Rating
IP67
Battery Type
AA
Display Type
LCD
Overpressure Maximum
750bar
Weight
180g
Maximum Operating Temperature
+50°C
Width
67mm
Length
155mm
Dimensions
155 x 67 x 40mm
Minimum Operating Temperature
-10°C
Height
40mm
País de Origem
United Kingdom
Detalhes do produto
Digitron 2021P, 0-130mbar, Differential Manometer
The Digitron 2021P handheld differential manometer is for general purpose applications, testing gas distribution systems, process control systems and leak testing. It is of robust design, to IP67 with hose connected, and operates between -10 and +50 °C. Features include a backlit display, reinforced silicone keypad and separate battery compartment. The 2021P filters low-level fluctuations to provide a stable display when measuring unsteady pressure levels.
Supplied with
Instruction manual
Digitron 2000P Series - Manometers
R$ 10.739,09
R$ 10.739,09 Each (Sem VAT)
Calibration type
RS Calibration
1
R$ 10.739,09
R$ 10.739,09 Each (Sem VAT)
Calibration type
RS Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
DigitronCalibrated
RSCAL
Best Accuracy
±0.15% + 0.195 mbar + 1 Digit
Number of Pressure Ports
2
Maximum Pressure Measurement
130mbar
Minimum Pressure Measurement
0mbar
Pressure Port Type
Differential
Minimum/Maximum Recordings
Yes
Model Number p
2000P
IP Rating
IP67
Battery Type
AA
Display Type
LCD
Overpressure Maximum
750bar
Weight
180g
Maximum Operating Temperature
+50°C
Width
67mm
Length
155mm
Dimensions
155 x 67 x 40mm
Minimum Operating Temperature
-10°C
Height
40mm
País de Origem
United Kingdom
Detalhes do produto
Digitron 2021P, 0-130mbar, Differential Manometer
The Digitron 2021P handheld differential manometer is for general purpose applications, testing gas distribution systems, process control systems and leak testing. It is of robust design, to IP67 with hose connected, and operates between -10 and +50 °C. Features include a backlit display, reinforced silicone keypad and separate battery compartment. The 2021P filters low-level fluctuations to provide a stable display when measuring unsteady pressure levels.
Supplied with
Instruction manual