Digitron 2000P Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 7bar

Nº de Estoque RS: 313-0233Marca: DigitronPart Number: 2023P7-7BAR
brand-logo
Ver tudo em Manometers

Documentos Técnicos

Especificações

Best Accuracy

±0.15% + 0.0105 bar + 1 Digit

Number of Pressure Ports

2

Maximum Pressure Measurement

7bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Differential

Minimum/Maximum Recordings

Yes

IP Rating

IP67

Battery Type

AA

Display Type

LCD

Overpressure Maximum

10bar

Weight

180g

Width

67mm

Length

155mm

Dimensions

155 x 67 x 40mm

Minimum Operating Temperature

-10°C

Height

40mm

Model Number p

2000P

Maximum Operating Temperature

+50°C

País de Origem

United Kingdom

Detalhes do produto

Digitron 2023P, 0-7 bar, Differential Manometer

The Digitron 2023P handheld differential manometer takes pressure measurements over a wide range of pressures. It is of robust design, to IP67 with hose connected, and operates between -10 and +50 °C. Features include a backlit display, reinforced silicone keypad and separate battery compartment. The 2023P filters low-level fluctuations to provide a stable display when measuring unsteady pressure levels.

Supplied with

Instruction manual

Digitron 2000P Series - Manometers

Informações de estoque temporariamente indisponíveis.

R$ 9.310,25

R$ 9.310,25 Each (Sem VAT)

Digitron 2000P Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 7bar

Calibration type

R$ 9.310,25

R$ 9.310,25 Each (Sem VAT)

Digitron 2000P Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 7bar
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Best Accuracy

±0.15% + 0.0105 bar + 1 Digit

Number of Pressure Ports

2

Maximum Pressure Measurement

7bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Differential

Minimum/Maximum Recordings

Yes

IP Rating

IP67

Battery Type

AA

Display Type

LCD

Overpressure Maximum

10bar

Weight

180g

Width

67mm

Length

155mm

Dimensions

155 x 67 x 40mm

Minimum Operating Temperature

-10°C

Height

40mm

Model Number p

2000P

Maximum Operating Temperature

+50°C

País de Origem

United Kingdom

Detalhes do produto

Digitron 2023P, 0-7 bar, Differential Manometer

The Digitron 2023P handheld differential manometer takes pressure measurements over a wide range of pressures. It is of robust design, to IP67 with hose connected, and operates between -10 and +50 °C. Features include a backlit display, reinforced silicone keypad and separate battery compartment. The 2023P filters low-level fluctuations to provide a stable display when measuring unsteady pressure levels.

Supplied with

Instruction manual

Digitron 2000P Series - Manometers