Dino-Lite AM4115ZT USB Digital Microscope, 1280 x 1024 pixels, 20 → 220X Magnification

Nº de Estoque RS: 888-2908Marca: Dino-LitePart Number: AM4115ZT
brand-logo
Ver tudo em Microscópios

Documentos Técnicos

Especificações

Magnification Power

20 → 220X

Frame rate

30fps

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.1kg

Dimensions

103 x 32mm

Diameter

32mm

Length

103mm

Model Number p

AM4115ZT

País de Origem

Taiwan, Province Of China

Detalhes do produto

Dino-Lite Edge AM4115ZT

The AM4115ZT from Dino-Lite delivers higher image quality thanks to its state-of-the-art lens design. Offering image quality with stunning sharpness. The adjustable polariser reveals more detail and enhances the contrast by reducing or eliminating reflections.
This digital microscope offers the adaptable cap design, which is utilised in the Dino-Lite Edge series.
Different caps are supplied with the microscope making is the perfect choice for any professional application.

Supplied with

Microscope, Carry Pouch, Software CD, Edge Calibration Target, Alternate end caps

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Dino-Lite AM4115ZT USB Digital Microscope, 1280 x 1024 pixels, 20 → 220X Magnification

P.O.A.

Dino-Lite AM4115ZT USB Digital Microscope, 1280 x 1024 pixels, 20 → 220X Magnification
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Magnification Power

20 → 220X

Frame rate

30fps

Resolution

1280 x 1024 pixels

Illuminated

Yes

Illumination Type

White LED

Interface Type

USB

Weight

0.1kg

Dimensions

103 x 32mm

Diameter

32mm

Length

103mm

Model Number p

AM4115ZT

País de Origem

Taiwan, Province Of China

Detalhes do produto

Dino-Lite Edge AM4115ZT

The AM4115ZT from Dino-Lite delivers higher image quality thanks to its state-of-the-art lens design. Offering image quality with stunning sharpness. The adjustable polariser reveals more detail and enhances the contrast by reducing or eliminating reflections.
This digital microscope offers the adaptable cap design, which is utilised in the Dino-Lite Edge series.
Different caps are supplied with the microscope making is the perfect choice for any professional application.

Supplied with

Microscope, Carry Pouch, Software CD, Edge Calibration Target, Alternate end caps

Você pode estar interessado em