Diodes Inc Switching Diode, 1A 50V, 2-Pin DO-41 1N4001-T

Nº de Estoque RS: 751-2718Marca: DiodesZetexPart Number: 1N4001-T
brand-logo
Ver tudo em Interruptores Diodos

Documentos Técnicos

Especificações

Diode Configuration

Single

Maximum Forward Current

1A

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Reverse Voltage

50V

Package Type

DO-41

Pin Count

2

Maximum Forward Voltage Drop

1V

Maximum Diode Capacitance

15pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

5.21mm

Dimensions

2.72 (Dia.) x 5.21mm

Diameter

2.72mm

Detalhes do produto

Rectifier Diodes, 1A to 1.5A, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 290,00

R$ 1,16 Each (In a Pack of 250) (Sem VAT)

Diodes Inc Switching Diode, 1A 50V, 2-Pin DO-41 1N4001-T
Selecione o tipo de embalagem

R$ 290,00

R$ 1,16 Each (In a Pack of 250) (Sem VAT)

Diodes Inc Switching Diode, 1A 50V, 2-Pin DO-41 1N4001-T
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
250 - 2250R$ 1,16R$ 290,00
2500+R$ 0,74R$ 185,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Diode Configuration

Single

Maximum Forward Current

1A

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Reverse Voltage

50V

Package Type

DO-41

Pin Count

2

Maximum Forward Voltage Drop

1V

Maximum Diode Capacitance

15pF

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

5.21mm

Dimensions

2.72 (Dia.) x 5.21mm

Diameter

2.72mm

Detalhes do produto

Rectifier Diodes, 1A to 1.5A, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more