DiodesZetex 74HC86S14-13, Quad 2-Input XOR Schmitt Trigger Logic Gate, 14-Pin SOIC

Nº de Estoque RS: 169-7240Marca: DiodesZetexPart Number: 74HC86S14-13
brand-logo
Ver tudo em Logic Gates

Documentos Técnicos

Especificações

Logic Function

XOR

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SOIC

Pin Count

14

Logic Family

HC

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

135 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Height

1.48mm

Width

3.99mm

Minimum Operating Temperature

-40 °C

Dimensions

8.74 x 3.99 x 1.48mm

Maximum Operating Temperature

+125 °C

Output Type

Push-Pull

Propagation Delay Test Condition

50pF

Length

8.74mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

74HC Family, DiodesZetex

The 74HC family by DiodesZetex is made up of high-speed logic devices that use CMOS circuitry. It is a series of general purpose logics ICs with low power consumption. A variety of types are available including standard logic gates, hex inverters, buffers, decoders & demultiplexers, Schmitt trigger inverters, counters & shift registers.

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.850,00

R$ 2,34 Each (On a Reel of 2500) (Sem VAT)

DiodesZetex 74HC86S14-13, Quad 2-Input XOR Schmitt Trigger Logic Gate, 14-Pin SOIC

R$ 5.850,00

R$ 2,34 Each (On a Reel of 2500) (Sem VAT)

DiodesZetex 74HC86S14-13, Quad 2-Input XOR Schmitt Trigger Logic Gate, 14-Pin SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Logic Function

XOR

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SOIC

Pin Count

14

Logic Family

HC

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

135 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Height

1.48mm

Width

3.99mm

Minimum Operating Temperature

-40 °C

Dimensions

8.74 x 3.99 x 1.48mm

Maximum Operating Temperature

+125 °C

Output Type

Push-Pull

Propagation Delay Test Condition

50pF

Length

8.74mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

74HC Family, DiodesZetex

The 74HC family by DiodesZetex is made up of high-speed logic devices that use CMOS circuitry. It is a series of general purpose logics ICs with low power consumption. A variety of types are available including standard logic gates, hex inverters, buffers, decoders & demultiplexers, Schmitt trigger inverters, counters & shift registers.

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more