DiodesZetex 74HCT00T14-13, Quad 2-Input NAND Schmitt Trigger Logic Gate, 14-Pin TSSOP

Nº de Estoque RS: 798-9054Marca: DiodesZetexPart Number: 74HCT00T14-13
brand-logo
Ver tudo em Logic Gates

Documentos Técnicos

Especificações

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

TSSOP

Pin Count

14

Logic Family

HCT

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

29 ns @ 50 pF

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

4mA

Maximum Operating Temperature

+125 °C

Output Type

Push-Pull

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

Length

5.1mm

Height

1.05mm

Width

4.5mm

Dimensions

5.1 x 4.5 x 1.05mm

País de Origem

China

Detalhes do produto

74HCT Family, DiodesZetex

The 74HCT are a high-speed series of CMOS devices from DiodesZetex. Suitable for general purpose, the logic ICs are pin compatible with low power Schottky (LSTTL). They also benefit from low power consumption. The variety of types available include standard logic gates, hex inverters, buffers, Schmitt trigger inverters and counters & shift registers.

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 106,25

R$ 4,25 Each (Supplied as a Tape) (Sem VAT)

DiodesZetex 74HCT00T14-13, Quad 2-Input NAND Schmitt Trigger Logic Gate, 14-Pin TSSOP
Selecione o tipo de embalagem

R$ 106,25

R$ 4,25 Each (Supplied as a Tape) (Sem VAT)

DiodesZetex 74HCT00T14-13, Quad 2-Input NAND Schmitt Trigger Logic Gate, 14-Pin TSSOP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Logic Function

NAND

Mounting Type

Surface Mount

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

TSSOP

Pin Count

14

Logic Family

HCT

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

29 ns @ 50 pF

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

4mA

Maximum Operating Temperature

+125 °C

Output Type

Push-Pull

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

Length

5.1mm

Height

1.05mm

Width

4.5mm

Dimensions

5.1 x 4.5 x 1.05mm

País de Origem

China

Detalhes do produto

74HCT Family, DiodesZetex

The 74HCT are a high-speed series of CMOS devices from DiodesZetex. Suitable for general purpose, the logic ICs are pin compatible with low power Schottky (LSTTL). They also benefit from low power consumption. The variety of types available include standard logic gates, hex inverters, buffers, Schmitt trigger inverters and counters & shift registers.

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em