DiodesZetex Through Hole Hall Effect Sensor Switch, SIP-3, 3-Pin

Nº de Estoque RS: 244-1860Marca: DiodesZetexPart Number: AH3281Q-P-B
brand-logo
Ver tudo em Motion Sensor ICs

Documentos Técnicos

Especificações

Sensor Type

Hall Effect Sensors

Mounting Type

Through Hole

Magnetic Type

Latch

Maximum Operating Supply Voltage

27 V

Minimum Operating Supply Voltage

2.7 V

Package Type

SIP-3

Pin Count

3

Maximum Operating Temperature

150 °C

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 6.670,00

R$ 6,67 Each (On a Reel of 1000) (Sem VAT)

DiodesZetex Through Hole Hall Effect Sensor Switch, SIP-3, 3-Pin

R$ 6.670,00

R$ 6,67 Each (On a Reel of 1000) (Sem VAT)

DiodesZetex Through Hole Hall Effect Sensor Switch, SIP-3, 3-Pin
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Sensor Type

Hall Effect Sensors

Mounting Type

Through Hole

Magnetic Type

Latch

Maximum Operating Supply Voltage

27 V

Minimum Operating Supply Voltage

2.7 V

Package Type

SIP-3

Pin Count

3

Maximum Operating Temperature

150 °C

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more