DiodesZetex AL8862QFGEAW-7, Dual Step-Down Converter, Converter 1A, 1 MHz 8-Pin, SO-8EP

Nº de Estoque RS: 216-329Marca: DiodesZetexPart Number: AL8862QFGEAW-7
brand-logo
Ver tudo em Voltage Regulators

Documentos Técnicos

Especificações

Regulator Function

Step Down Converter

Maximum Output Current

1A

Regulator Type

Step-Down Converter

Number of Outputs

2

Accuracy

4%

Package Type

SO-8EP

Pin Count

8

Maximum Switching Frequency

1 MHz

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 14.295,00

R$ 9,53 Each (On a Reel of 1500) (Sem VAT)

DiodesZetex AL8862QFGEAW-7, Dual Step-Down Converter, Converter 1A, 1 MHz 8-Pin, SO-8EP

R$ 14.295,00

R$ 9,53 Each (On a Reel of 1500) (Sem VAT)

DiodesZetex AL8862QFGEAW-7, Dual Step-Down Converter, Converter 1A, 1 MHz 8-Pin, SO-8EP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Regulator Function

Step Down Converter

Maximum Output Current

1A

Regulator Type

Step-Down Converter

Number of Outputs

2

Accuracy

4%

Package Type

SO-8EP

Pin Count

8

Maximum Switching Frequency

1 MHz

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more