DiodesZetex AL8871QT16E-13 LED Driver IC, 5 → 60 V 18mA 16-Pin TSSOP

Nº de Estoque RS: 206-0175Marca: DiodesZetexPart Number: AL8871QT16E-13
brand-logo
Ver tudo em Driver de LED ICS

Documentos Técnicos

Especificações

Output Current

18mA

Input Voltage

5 → 60 V

AC or DC Input Voltage

DC

Dimming Operation

PWM

Application

Automotive Rear Lamps

Package Type

TSSOP

Number of Pins

16

Maximum Output Voltage

65V

Minimum Output Voltage

-0.3V

Current Rating

18mA

Automotive Standard

AEC-Q100

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 64.550,00

R$ 25,82 Each (On a Reel of 2500) (Sem VAT)

DiodesZetex AL8871QT16E-13 LED Driver IC, 5 → 60 V 18mA 16-Pin TSSOP

R$ 64.550,00

R$ 25,82 Each (On a Reel of 2500) (Sem VAT)

DiodesZetex AL8871QT16E-13 LED Driver IC, 5 → 60 V 18mA 16-Pin TSSOP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Current

18mA

Input Voltage

5 → 60 V

AC or DC Input Voltage

DC

Dimming Operation

PWM

Application

Automotive Rear Lamps

Package Type

TSSOP

Number of Pins

16

Maximum Output Voltage

65V

Minimum Output Voltage

-0.3V

Current Rating

18mA

Automotive Standard

AEC-Q100

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more