Documentos Técnicos
Especificações
Brand
DiodesZetexMaximum Output Current
300mA
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
12 mV
Accuracy
±2%
Load Regulation
30 mV
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOT-23
Quiescent Current
100µA
Pin Count
5
Output Type
Fixed
Dimensions
3.02 x 1.7 x 1.3mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
13.2 V
Height
1.3mm
Length
3.02mm
Width
1.7mm
Detalhes do produto
LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
R$ 245,00
R$ 2,45 Each (In a Pack of 100) (Sem VAT)
Padrão
100
R$ 245,00
R$ 2,45 Each (In a Pack of 100) (Sem VAT)
Padrão
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
100 - 500 | R$ 2,45 | R$ 245,00 |
600 - 1400 | R$ 2,15 | R$ 215,00 |
1500+ | R$ 1,93 | R$ 193,00 |
Documentos Técnicos
Especificações
Brand
DiodesZetexMaximum Output Current
300mA
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
12 mV
Accuracy
±2%
Load Regulation
30 mV
Mounting Type
Surface Mount
Polarity
Positive
Package Type
SOT-23
Quiescent Current
100µA
Pin Count
5
Output Type
Fixed
Dimensions
3.02 x 1.7 x 1.3mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
13.2 V
Height
1.3mm
Length
3.02mm
Width
1.7mm
Detalhes do produto
LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.