DiodesZetex AP3105KTR-G1, PWM Controller, 25 V, 70 kHz 6-Pin, SOT-23

Nº de Estoque RS: 828-7432Marca: DiodesZetexPart Number: AP3105KTR-G1
brand-logo
Ver tudo em PWM

Documentos Técnicos

Especificações

Maximum Switching Frequency

70 kHz

Output Current

350 mA

Control Method

Current

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

100ns

Package Type

SOT-23

Rise Time

250ns

Pin Count

6

Maximum Duty Cycle

80%

Dimensions

3.1 x 1.7 x 1.3mm

Length

3.1mm

PWM Controller Type

Current Mode

Width

1.7mm

Height

1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

25 V

Minimum Operating Supply Voltage

10 V

Detalhes do produto

Offline PWM Controllers, Diodes Inc

AC-DC Converters, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 297,00

R$ 11,88 Each (In a Pack of 25) (Sem VAT)

DiodesZetex AP3105KTR-G1, PWM Controller, 25 V, 70 kHz 6-Pin, SOT-23
Selecione o tipo de embalagem

R$ 297,00

R$ 11,88 Each (In a Pack of 25) (Sem VAT)

DiodesZetex AP3105KTR-G1, PWM Controller, 25 V, 70 kHz 6-Pin, SOT-23
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Switching Frequency

70 kHz

Output Current

350 mA

Control Method

Current

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

100ns

Package Type

SOT-23

Rise Time

250ns

Pin Count

6

Maximum Duty Cycle

80%

Dimensions

3.1 x 1.7 x 1.3mm

Length

3.1mm

PWM Controller Type

Current Mode

Width

1.7mm

Height

1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

25 V

Minimum Operating Supply Voltage

10 V

Detalhes do produto

Offline PWM Controllers, Diodes Inc

AC-DC Converters, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more