Documentos Técnicos
Especificações
Brand
DiodesZetexMaximum Switching Frequency
70 kHz
Output Current
350 mA
Control Method
Current
Number of Outputs
1
Mounting Type
Surface Mount
Fall Time
100ns
Package Type
SOT-26
Rise Time
250ns
Pin Count
6
Topology
Flyback
Dimensions
3.1 x 1.7 x 1.3mm
Maximum Duty Cycle
80%
Length
3.1mm
PWM Controller Type
Current Mode
Width
1.7mm
Height
1.3mm
Minimum Operating Supply Voltage
10 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Maximum Operating Supply Voltage
25 V
País de Origem
China
Detalhes do produto
Offline PWM Controllers, Diodes Inc
AC-DC Converters, Diodes Inc
R$ 184,60
R$ 9,23 Each (In a Pack of 20) (Sem VAT)
Padrão
20
R$ 184,60
R$ 9,23 Each (In a Pack of 20) (Sem VAT)
Padrão
20
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
DiodesZetexMaximum Switching Frequency
70 kHz
Output Current
350 mA
Control Method
Current
Number of Outputs
1
Mounting Type
Surface Mount
Fall Time
100ns
Package Type
SOT-26
Rise Time
250ns
Pin Count
6
Topology
Flyback
Dimensions
3.1 x 1.7 x 1.3mm
Maximum Duty Cycle
80%
Length
3.1mm
PWM Controller Type
Current Mode
Width
1.7mm
Height
1.3mm
Minimum Operating Supply Voltage
10 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Maximum Operating Supply Voltage
25 V
País de Origem
China
Detalhes do produto