DiodesZetex, AP5100WG-7 DC-DC Converter, 1-Channel 1.2A Adjustable 3-Pin, SOT-26

Nº de Estoque RS: 751-3005Marca: DiodesZetexPart Number: AP5100WG-7
brand-logo
Ver tudo em Conversores

Documentos Técnicos

Especificações

Maximum Output Current

1.2A

Maximum Output Voltage

15 V

Regulator Function

Buck Controller

Minimum Output Voltage

0.81 V

Minimum Input Voltage

4.75 V

Maximum Input Voltage

24 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

1.4 MHz

Pin Count

3

Package Type

SOT-26

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Length

3.1mm

Height

1.3mm

Width

1.7mm

Efficiency

90%

Dimensions

3.1 x 1.7 x 1.3mm

Detalhes do produto

Step-Down Switching Regulators, Diodes Inc

From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.

Switching Voltage Regulators, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

R$ 41,70

R$ 8,34 Each (In a Pack of 5) (Sem VAT)

DiodesZetex, AP5100WG-7 DC-DC Converter, 1-Channel 1.2A Adjustable 3-Pin, SOT-26
Selecione o tipo de embalagem

R$ 41,70

R$ 8,34 Each (In a Pack of 5) (Sem VAT)

DiodesZetex, AP5100WG-7 DC-DC Converter, 1-Channel 1.2A Adjustable 3-Pin, SOT-26

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Maximum Output Current

1.2A

Maximum Output Voltage

15 V

Regulator Function

Buck Controller

Minimum Output Voltage

0.81 V

Minimum Input Voltage

4.75 V

Maximum Input Voltage

24 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

1.4 MHz

Pin Count

3

Package Type

SOT-26

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Length

3.1mm

Height

1.3mm

Width

1.7mm

Efficiency

90%

Dimensions

3.1 x 1.7 x 1.3mm

Detalhes do produto

Step-Down Switching Regulators, Diodes Inc

From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.

Switching Voltage Regulators, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em