DiodesZetex AP61100QZ6-7, 1-Channel, Synchronous Buck DC-DC Converter, Adjustable, 1A 6-Pin, SOT563

Nº de Estoque RS: 213-9032Marca: DiodesZetexPart Number: AP61100QZ6-7
brand-logo
Ver tudo em DC-DC Converters ICs

Documentos Técnicos

Especificações

Minimum Output Voltage

0.6 V

Maximum Output Voltage

3.6 V

Minimum Input Voltage

2.3 V

Maximum Input Voltage

5.5 V

Minimum Output Current

1A

Converter Type

Synchronous Buck

Number of Outputs

1

Output Type

Adjustable

Package Type

SOT563

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 200,00

R$ 8,00 Each (In a Pack of 25) (Sem VAT)

DiodesZetex AP61100QZ6-7, 1-Channel, Synchronous Buck DC-DC Converter, Adjustable, 1A 6-Pin, SOT563
Selecione o tipo de embalagem

R$ 200,00

R$ 8,00 Each (In a Pack of 25) (Sem VAT)

DiodesZetex AP61100QZ6-7, 1-Channel, Synchronous Buck DC-DC Converter, Adjustable, 1A 6-Pin, SOT563
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
25 - 25R$ 8,00R$ 200,00
50 - 75R$ 7,98R$ 199,50
100 - 225R$ 7,25R$ 181,25
250 - 975R$ 7,19R$ 179,75
1000+R$ 5,96R$ 149,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Minimum Output Voltage

0.6 V

Maximum Output Voltage

3.6 V

Minimum Input Voltage

2.3 V

Maximum Input Voltage

5.5 V

Minimum Output Current

1A

Converter Type

Synchronous Buck

Number of Outputs

1

Output Type

Adjustable

Package Type

SOT563

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more