DiodesZetex AP62250WU-7, 1-Channel, Synchronous Buck DC-DC Converter, Adjustable, 2.5A 6-Pin, TSOT26

Nº de Estoque RS: 213-9034Marca: DiodesZetexPart Number: AP62250WU-7
brand-logo
Ver tudo em DC-DC Converters ICs

Documentos Técnicos

Especificações

Minimum Output Voltage

0.8 V

Maximum Output Voltage

7 V

Minimum Input Voltage

4.2 V

Maximum Input Voltage

18 V

Minimum Output Current

2.5A

Converter Type

Synchronous Buck

Number of Outputs

1

Output Type

Adjustable

Package Type

TSOT26

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 136,75

R$ 5,47 Each (In a Pack of 25) (Sem VAT)

DiodesZetex AP62250WU-7, 1-Channel, Synchronous Buck DC-DC Converter, Adjustable, 2.5A 6-Pin, TSOT26
Selecione o tipo de embalagem

R$ 136,75

R$ 5,47 Each (In a Pack of 25) (Sem VAT)

DiodesZetex AP62250WU-7, 1-Channel, Synchronous Buck DC-DC Converter, Adjustable, 2.5A 6-Pin, TSOT26
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
25 - 25R$ 5,47R$ 136,75
50 - 75R$ 5,47R$ 136,75
100 - 225R$ 4,96R$ 124,00
250 - 975R$ 4,91R$ 122,75
1000+R$ 4,08R$ 102,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Minimum Output Voltage

0.8 V

Maximum Output Voltage

7 V

Minimum Input Voltage

4.2 V

Maximum Input Voltage

18 V

Minimum Output Current

2.5A

Converter Type

Synchronous Buck

Number of Outputs

1

Output Type

Adjustable

Package Type

TSOT26

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more