DiodesZetex AP62301WU-7, 1-Channel, Synchronous Buck DC-DC Converter, Adjustable, 3A 6-Pin, TSOT26

Nº de Estoque RS: 213-9040Marca: DiodesZetexPart Number: AP62301WU-7
brand-logo
Ver tudo em DC-DC Converters ICs

Documentos Técnicos

Especificações

Minimum Output Voltage

0.8 V

Maximum Output Voltage

7 V

Minimum Input Voltage

4.2 V

Maximum Input Voltage

18 V

Minimum Output Current

3A

Converter Type

Synchronous Buck

Number of Outputs

1

Output Type

Adjustable

Package Type

TSOT26

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 167,50

R$ 6,70 Each (In a Pack of 25) (Sem VAT)

DiodesZetex AP62301WU-7, 1-Channel, Synchronous Buck DC-DC Converter, Adjustable, 3A 6-Pin, TSOT26
Selecione o tipo de embalagem

R$ 167,50

R$ 6,70 Each (In a Pack of 25) (Sem VAT)

DiodesZetex AP62301WU-7, 1-Channel, Synchronous Buck DC-DC Converter, Adjustable, 3A 6-Pin, TSOT26

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Pacote
25 - 25R$ 6,70R$ 167,50
50 - 75R$ 6,62R$ 165,50
100 - 225R$ 6,02R$ 150,50
250 - 975R$ 5,99R$ 149,75
1000+R$ 4,96R$ 124,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Minimum Output Voltage

0.8 V

Maximum Output Voltage

7 V

Minimum Input Voltage

4.2 V

Maximum Input Voltage

18 V

Minimum Output Current

3A

Converter Type

Synchronous Buck

Number of Outputs

1

Output Type

Adjustable

Package Type

TSOT26

Pin Count

6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more