Documentos Técnicos
Especificações
Brand
DiodesZetexMaximum Output Current
300mA
Regulator Type
Linear Voltage
Output Voltage
3 V
Number of Outputs
1
Line Regulation
0.2 %/V
Accuracy
±2%
Load Regulation
0.6 %
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
85µA
Package Type
SOT-25
Pin Count
5
Reference Voltage
0.4V
Output Type
Fixed
Dimensions
3.1 x 1.7 x 1.3mm
Height
1.3mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2 V
Maximum Operating Temperature
+85 °C
Maximum Input Voltage
6 V
Width
1.7mm
Length
3.1mm
País de Origem
China
Detalhes do produto
LDO (Low Dropout) Linear Voltage Regulators, 3.0V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
R$ 8.250,00
R$ 2,75 Each (On a Reel of 3000) (Sem VAT)
3000
R$ 8.250,00
R$ 2,75 Each (On a Reel of 3000) (Sem VAT)
3000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
DiodesZetexMaximum Output Current
300mA
Regulator Type
Linear Voltage
Output Voltage
3 V
Number of Outputs
1
Line Regulation
0.2 %/V
Accuracy
±2%
Load Regulation
0.6 %
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
85µA
Package Type
SOT-25
Pin Count
5
Reference Voltage
0.4V
Output Type
Fixed
Dimensions
3.1 x 1.7 x 1.3mm
Height
1.3mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2 V
Maximum Operating Temperature
+85 °C
Maximum Input Voltage
6 V
Width
1.7mm
Length
3.1mm
País de Origem
China
Detalhes do produto
LDO (Low Dropout) Linear Voltage Regulators, 3.0V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.