DiodesZetex AP7365-33WG-7, 1 Low Dropout Voltage, Voltage Regulator 600mA, 3.3 V 5-Pin, SOT-25

Nº de Estoque RS: 165-8361Marca: DiodesZetexPart Number: AP7365-33WG-7
brand-logo
Ver tudo em Voltage Regulators

Documentos Técnicos

Especificações

Regulator Type

Low Dropout Voltage

Maximum Output Current

600mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.2 %/V

Accuracy

±2%

Load Regulation

±1 %

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-25

Quiescent Current

80µA

Pin Count

5

Output Type

Fixed

Dimensions

3.1 x 1.7 x 1.3mm

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

6 V

Minimum Input Voltage

2 V

Height

1.3mm

Minimum Operating Temperature

-40 °C

Length

3.1mm

Width

1.7mm

País de Origem

China

Detalhes do produto

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 8.160,00

R$ 2,72 Each (On a Reel of 3000) (Sem VAT)

DiodesZetex AP7365-33WG-7, 1 Low Dropout Voltage, Voltage Regulator 600mA, 3.3 V 5-Pin, SOT-25

R$ 8.160,00

R$ 2,72 Each (On a Reel of 3000) (Sem VAT)

DiodesZetex AP7365-33WG-7, 1 Low Dropout Voltage, Voltage Regulator 600mA, 3.3 V 5-Pin, SOT-25
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Regulator Type

Low Dropout Voltage

Maximum Output Current

600mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.2 %/V

Accuracy

±2%

Load Regulation

±1 %

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-25

Quiescent Current

80µA

Pin Count

5

Output Type

Fixed

Dimensions

3.1 x 1.7 x 1.3mm

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

6 V

Minimum Input Voltage

2 V

Height

1.3mm

Minimum Operating Temperature

-40 °C

Length

3.1mm

Width

1.7mm

País de Origem

China

Detalhes do produto

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more