DiodesZetex, AP8802HSP-13 DC-DC Converter Dual-Channel 1A Adjustable 8-Pin, SOIC

Nº de Estoque RS: 751-3118Marca: DiodesZetexPart Number: AP8802HSP-13
brand-logo
Ver tudo em Conversores

Documentos Técnicos

Especificações

Maximum Output Current

1A

Maximum Output Voltage

50 V

Regulator Function

Buck Controller

Minimum Output Voltage

-0.3 V

Minimum Input Voltage

8 V

Maximum Input Voltage

48 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

2

Pin Count

8

Maximum Switching Frequency

600 kHz

Package Type

SOIC

Maximum Operating Temperature

+105 °C

Length

4.95mm

Height

1.45mm

Width

3.95mm

Efficiency

92%

Dimensions

4.95 x 3.95 x 1.45mm

Minimum Operating Temperature

-40 °C

País de Origem

China

Detalhes do produto

Medium Voltage DC-DC LED Drivers, Diodes Inc

LED Drivers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 222,35

R$ 44,47 Each (In a Pack of 5) (Sem VAT)

DiodesZetex, AP8802HSP-13 DC-DC Converter Dual-Channel 1A Adjustable 8-Pin, SOIC
Selecione o tipo de embalagem

R$ 222,35

R$ 44,47 Each (In a Pack of 5) (Sem VAT)

DiodesZetex, AP8802HSP-13 DC-DC Converter Dual-Channel 1A Adjustable 8-Pin, SOIC

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Output Current

1A

Maximum Output Voltage

50 V

Regulator Function

Buck Controller

Minimum Output Voltage

-0.3 V

Minimum Input Voltage

8 V

Maximum Input Voltage

48 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

2

Pin Count

8

Maximum Switching Frequency

600 kHz

Package Type

SOIC

Maximum Operating Temperature

+105 °C

Length

4.95mm

Height

1.45mm

Width

3.95mm

Efficiency

92%

Dimensions

4.95 x 3.95 x 1.45mm

Minimum Operating Temperature

-40 °C

País de Origem

China

Detalhes do produto

Medium Voltage DC-DC LED Drivers, Diodes Inc

LED Drivers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more