DiodesZetex AZ1117CD-3.3TRG1, 1 Low Dropout Voltage, Voltage Regulator 800mA, 3.3 V 3-Pin, TO-252

Nº de Estoque RS: 122-3378Marca: DiodesZetexPart Number: AZ1117CD-3.3TRG1
brand-logo
Ver tudo em Voltage Regulators

Documentos Técnicos

Especificações

Maximum Output Current

800mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

10 mV

Load Regulation

15 mV

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

6mA

Package Type

TO-252

Pin Count

3

Output Type

Fixed

Dimensions

6.7 x 6.2 x 2.38 (T02522 (3)) mm, 6.7 x 6.2 x 2.39 (T02522 (5)) mm

Maximum Input Voltage

15 V

Height

2.38 mm, 2.39 mm

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+125 °C

Width

6.2mm

Length

6.7mm

País de Origem

China

Detalhes do produto

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 6.550,00

R$ 2,62 Each (On a Reel of 2500) (Sem VAT)

DiodesZetex AZ1117CD-3.3TRG1, 1 Low Dropout Voltage, Voltage Regulator 800mA, 3.3 V 3-Pin, TO-252

R$ 6.550,00

R$ 2,62 Each (On a Reel of 2500) (Sem VAT)

DiodesZetex AZ1117CD-3.3TRG1, 1 Low Dropout Voltage, Voltage Regulator 800mA, 3.3 V 3-Pin, TO-252
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Output Current

800mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

10 mV

Load Regulation

15 mV

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

6mA

Package Type

TO-252

Pin Count

3

Output Type

Fixed

Dimensions

6.7 x 6.2 x 2.38 (T02522 (3)) mm, 6.7 x 6.2 x 2.39 (T02522 (5)) mm

Maximum Input Voltage

15 V

Height

2.38 mm, 2.39 mm

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+125 °C

Width

6.2mm

Length

6.7mm

País de Origem

China

Detalhes do produto

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more