Documentos Técnicos
Especificações
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Continuous Forward Current
3A
Peak Reverse Repetitive Voltage
60V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
700mV
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Peak Non-Repetitive Forward Surge Current
80A
Detalhes do produto
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
R$ 8.600,00
R$ 1,72 Each (On a Reel of 5000) (Sem VAT)
5000
R$ 8.600,00
R$ 1,72 Each (On a Reel of 5000) (Sem VAT)
5000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
DO-214AC (SMA)
Maximum Continuous Forward Current
3A
Peak Reverse Repetitive Voltage
60V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
700mV
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Peak Non-Repetitive Forward Surge Current
80A
Detalhes do produto
Schottky Barrier Diodes, 2A to 9A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.