Documentos Técnicos
Especificações
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
SOT-23
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
30V
Diode Configuration
Common Anode
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
3
Maximum Forward Voltage Drop
800mV
Number of Elements per Chip
2
Diode Technology
Schottky Barrier
Peak Reverse Recovery Time
5ns
Peak Non-Repetitive Forward Surge Current
600mA
País de Origem
China
Detalhes do produto
Schottky Barrier Diodes, up to 250mA, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
R$ 1.650,00
R$ 0,55 Each (On a Reel of 3000) (Sem VAT)
3000
R$ 1.650,00
R$ 0,55 Each (On a Reel of 3000) (Sem VAT)
3000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
SOT-23
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
30V
Diode Configuration
Common Anode
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
3
Maximum Forward Voltage Drop
800mV
Number of Elements per Chip
2
Diode Technology
Schottky Barrier
Peak Reverse Recovery Time
5ns
Peak Non-Repetitive Forward Surge Current
600mA
País de Origem
China
Detalhes do produto
Schottky Barrier Diodes, up to 250mA, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.