Diodes Inc 75V 300mA, Dual High Speed Diode, 3-Pin SOT-23 BAV99-7-F

Nº de Estoque RS: 738-4863Marca: DiodesZetexPart Number: BAV99-7-F
brand-logo
Ver tudo em Schottky Diodes & Rectifiers

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

300mA

Peak Reverse Repetitive Voltage

75V

Diode Configuration

Common Cathode

Rectifier Type

General Purpose

Diode Type

High Speed

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

4ns

Peak Non-Repetitive Forward Surge Current

2A

Detalhes do produto

Small Signal Switching Diodes, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 140,00

R$ 0,70 Each (In a Pack of 200) (Sem VAT)

Diodes Inc 75V 300mA, Dual High Speed Diode, 3-Pin SOT-23 BAV99-7-F
Selecione o tipo de embalagem

R$ 140,00

R$ 0,70 Each (In a Pack of 200) (Sem VAT)

Diodes Inc 75V 300mA, Dual High Speed Diode, 3-Pin SOT-23 BAV99-7-F
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
200 - 800R$ 0,70R$ 140,00
1000 - 1800R$ 0,36R$ 72,00
2000 - 4800R$ 0,36R$ 72,00
5000 - 9800R$ 0,36R$ 72,00
10000+R$ 0,30R$ 60,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

300mA

Peak Reverse Repetitive Voltage

75V

Diode Configuration

Common Cathode

Rectifier Type

General Purpose

Diode Type

High Speed

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

4ns

Peak Non-Repetitive Forward Surge Current

2A

Detalhes do produto

Small Signal Switching Diodes, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em