Documentos Técnicos
Especificações
Brand
DiodesZetexDiode Configuration
Common Anode
Mounting Type
Surface Mount
Number of Elements per Chip
2
Package Type
SOT-23
Diode Technology
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
3mm
Width
1.4mm
Height
1.1mm
Dimensions
3 x 1.4 x 1.1mm
País de Origem
China
Detalhes do produto
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
R$ 1.080,00
R$ 0,36 Each (On a Reel of 3000) (Sem VAT)
3000
R$ 1.080,00
R$ 0,36 Each (On a Reel of 3000) (Sem VAT)
3000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
DiodesZetexDiode Configuration
Common Anode
Mounting Type
Surface Mount
Number of Elements per Chip
2
Package Type
SOT-23
Diode Technology
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Length
3mm
Width
1.4mm
Height
1.1mm
Dimensions
3 x 1.4 x 1.1mm
País de Origem
China
Detalhes do produto